The MM54C85J/883 is a 16-pin dual magnitude comparator IC from National Semiconductor. It operates over a temperature range of -55°C to 125°C and is qualified to MIL-STD-883. The device is a CMOS logic IC with a supply voltage range of 3V to 15V. It features a propagation delay of 750ns and is available in a 16-pin DIP package.
National Semiconductor MM54C85J/883 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T16 |
| Width | 7.62 |
| Length | 19.43 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 15 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | MAGNITUDE COMPARATOR |
| Family | CMOS |
| Propagation Delay (tpd) | 750 |
| Number of Bits | 4 |
| Output Polarity | TRUE |
| Screening Level | MIL-STD-883 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for National Semiconductor MM54C85J/883 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.