The MM54HC08J is a dual AND gate logic IC from National Semiconductor, featuring a 5V supply voltage and a propagation delay of 35ns. This military-grade device operates over a temperature range of -55°C to 125°C and is packaged in a 14-pin DIP package. The IC has two inputs and a load capacitance of 50pF, making it suitable for a variety of logic applications.
National Semiconductor MM54HC08J technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T14 |
| Width | 7.62 |
| Length | 19.43 |
| Number of Functions | 4 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | AND GATE |
| Family | HC/UH |
| Propagation Delay (tpd) | 35 |
| Max I(ol) | 0.004 |
| Prop. Delay@Nom-Sup | 35 |
| Load Capacitance | 50 |
| Number of Inputs | 2 |
| Schmitt Trigger | NO |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for National Semiconductor MM54HC08J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.