The MM54HC112J is a dual 2-bit J-K flip-flop integrated circuit from National Semiconductor. It operates over a temperature range of -55C to 125C and is powered by a supply voltage between 2V and 6V. The device features a propagation delay of 37ns and a load capacitance of 50pF. It is packaged in a 16-pin DIP package, making it suitable for use in a variety of applications.
National Semiconductor MM54HC112J technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T16 |
| Width | 7.62 |
| Length | 19.43 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | J-K FLIP-FLOP |
| Family | HC/UH |
| Propagation Delay (tpd) | 37 |
| Number of Bits | 2 |
| Load Capacitance | 50 |
| Output Polarity | COMPLEMENTARY |
| Trigger Type | NEGATIVE EDGE |
| fmax-Min | 18 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for National Semiconductor MM54HC112J to view detailed technical specifications.
No datasheet is available for this part.