National Semiconductor MM70C97J/883C technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDIP-T16 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Logic IC Type | BUS DRIVER |
| Number of Bits | 6 |
| Output Polarity | TRUE |
| Screening Level | MIL-STD-883 Class C |
| Control Type | ENABLE LOW |
| RoHS | No |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for National Semiconductor MM70C97J/883C to view detailed technical specifications.
No datasheet is available for this part.