The MM74HC147N is a 16-bit encoder logic IC from National Semiconductor. It operates over a temperature range of -40°C to 85°C and is available in a DIP-16 package. The device is designed for industrial use and has a propagation delay of 55ns. It can handle supply voltages between 2V and 6V, with a nominal voltage of 5V. The encoder has 9 bits and a load capacitance of 50pF.
National Semiconductor MM74HC147N technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.62 |
| Length | 19.305 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | ENCODER |
| Family | HC/UH |
| Propagation Delay (tpd) | 55 |
| Number of Bits | 9 |
| Load Capacitance | 50 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for National Semiconductor MM74HC147N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.