The MM74HC241N is a dual 4-bit bus driver from National Semiconductor. It operates over a temperature range of -40°C to 85°C and is powered by a nominal supply voltage of 5V, with a maximum rating of 6V and minimum of 2V. The device is packaged in a DIP-20 format and features a propagation delay of 29ns. It is designed for use in industrial applications and is part of the HC/UH logic family.
National Semiconductor MM74HC241N technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T20 |
| Width | 7.62 |
| Length | 26.075 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | BUS DRIVER |
| Family | HC/UH |
| Propagation Delay (tpd) | 29 |
| Number of Bits | 4 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Control Type | ENABLE LOW/HIGH |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for National Semiconductor MM74HC241N to view detailed technical specifications.
No datasheet is available for this part.