The MM74HC244WMX is a dual 4-bit bus driver from National Semiconductor. It operates over an industrial temperature range of -40°C to 85°C and is powered by a nominal supply voltage of 5V, with a maximum rating of 6V and a minimum rating of 2V. This device features a 20-pin SOP package and is designed for use in logic IC applications, specifically as a buffer and line driver.
National Semiconductor MM74HC244WMX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 7.5 |
| Length | 12.8 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | BUS DRIVER |
| Family | HC/UH |
| Propagation Delay (tpd) | 29 |
| Number of Bits | 4 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for National Semiconductor MM74HC244WMX to view detailed technical specifications.
No datasheet is available for this part.