The MM74HCT193N is a 16-bit binary counter with a 4-bit output. It operates at a supply voltage of 4.5 to 5.5V and has a maximum frequency of 16MHz. The counter is designed for industrial temperature operation, with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is packaged in a DIP-16 package and has a load capacitance of 50pF.
National Semiconductor MM74HCT193N technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.62 |
| Length | 19.305 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BINARY COUNTER |
| Family | HCT |
| Propagation Delay (tpd) | 54 |
| Number of Bits | 4 |
| Max I(ol) | 0.004 |
| Load Capacitance | 50 |
| Count Direction | BIDIRECTIONAL |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 16 |
| Max Frequency@Nom-Sup | 16000000 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for National Semiconductor MM74HCT193N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.