The NC7S08M5 is a dual input AND gate logic IC from National Semiconductor. It operates over an industrial temperature range of -40°C to 85°C and is supplied with a nominal voltage of 5V. The device has a propagation delay of 25ns and a maximum output current of 0.00002A. It is available in a 5-pin TSSOP package with a load capacitance of 50pF.
National Semiconductor NC7S08M5 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | AND GATE |
| Family | HC/UH |
| Propagation Delay (tpd) | 25 |
| Max I(ol) | 0.00002 |
| Prop. Delay@Nom-Sup | 125 |
| Load Capacitance | 50 |
| Number of Inputs | 2 |
| Schmitt Trigger | NO |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor NC7S08M5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.