The NS16450N is a 40-pin dual interface controller IC from National Semiconductor, operating within a temperature range of 0 to 70°C. It is powered by a nominal 5V supply voltage, with a maximum current draw of 120mA. The device is packaged in a commercial-grade R-PDIP-T40 package, measuring 15.24mm in width and 52.235mm in length. This IC is designed for serial communication applications, with an external data bus width of 8 bits and an address bus width of 3 bits.
National Semiconductor NS16450N technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 40 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T40 |
| Width | 15.24 |
| Length | 52.235 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 120 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Clock Frequency-Max | 2.78 |
| uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL |
| Number of I/O Lines | 0 |
| External Data Bus Width | 8 |
| Address Bus Width | 3 |
| RoHS | No |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for National Semiconductor NS16450N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.