The PC16550DV is a quad UART interface IC from National Semiconductor. It operates over a commercial temperature range of 0 to 70 degrees Celsius. The device requires a 5V supply voltage and can draw up to 15mA of current. It features a maximum clock frequency of 24MHz. The PC16550DV is available in a 44-pin QCCJ package.
National Semiconductor PC16550DV technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 44 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J44 |
| Width | 16.51 |
| Length | 16.51 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 15 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 24 |
| uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL |
| Number of I/O Lines | 0 |
| External Data Bus Width | 8 |
| Address Bus Width | 3 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor PC16550DV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.