National Semiconductor PC87334VJG technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 100 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 55 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 2.97 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 25 |
| Number of I/O Lines | 8 |
| External Data Bus Width | 8 |
| Address Bus Width | 11 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for National Semiconductor PC87334VJG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.