The PC87591L-VPCN01 is a 16-bit RISC microprocessor with a maximum operating temperature of 70 degrees Celsius and a minimum operating temperature of 0 degrees Celsius. It is designed for commercial applications and has a supply voltage of 3.3 volts. The device is packaged in a quad QFP package with 176 terminals. It operates at a speed of 20 MHz.
National Semiconductor PC87591L-VPCN01 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 176 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G176 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3.3 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
| Bit Size | 16 |
| Speed | 20 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for National Semiconductor PC87591L-VPCN01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.