The SCAN12100TYA is an industrial-grade quad-line transceiver from National Semiconductor, featuring a differential input and a JEDEC package code of S-PQFP-G100. It operates within a temperature range of -40 to 85°C and has a supply voltage of 3.135 to 3.465V. The device is available in a TQFP-100 package with a width and length of 14mm. It is designed for industrial applications and is a type of line transceiver interface IC.
National Semiconductor SCAN12100TYA technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3.135 |
| Supply Voltage-Max | 3.465 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | DIFFERENTIAL |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor SCAN12100TYA to view detailed technical specifications.
No datasheet is available for this part.