National Semiconductor SCAN18374TMDA technical specifications.
| Number of Terminals | 56 |
| Terminal Position | UPPER |
| JEDEC Package Code | R-XUUC-N56 |
| Number of Functions | 2 |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BOUNDARY SCAN BUS DRIVER |
| Family | SCAN/JTAG/3J |
| Number of Bits | 9 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for National Semiconductor SCAN18374TMDA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.