The SCAN25100TYA is a quad differential line transceiver from National Semiconductor. It operates over a temperature range of -40 to 85 degrees Celsius and is supplied with a voltage between 3.135 and 3.465 volts. The device is packaged in a 100-pin TQFP package and features differential input characteristics. It is designed for use in industrial applications and is suitable for use in a variety of interface applications.
National Semiconductor SCAN25100TYA technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQFP-G100 |
| Width | 14 |
| Length | 14 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3.135 |
| Supply Voltage-Max | 3.465 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | DIFFERENTIAL |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor SCAN25100TYA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.