NCC BOX-A0806-CHNF technical specifications.
| Depth | 3.5inch |
| Frequency | 833MHz |
| Height | 88.9mm |
| Length | 8inch |
| Max Operating Temperature | 66°C |
| Min Operating Temperature | -40°C |
| Width | 6inch |
| RoHS | Not Compliant |
Download the complete datasheet for NCC BOX-A0806-CHNF to view detailed technical specifications.
No datasheet is available for this part.