NCC is a leading manufacturer of electronic components, specializing in capacitors. They offer a wide range of capacitor types, including aluminum electrolytic, tantalum, and film capacitors, serving diverse industries such as automotive, industrial, and consumer electronics.

Digital Thermometer, Range -25 to 99 Deg. F, 12-28VDC, 50/60Hz, Panel Cutout Mnt
Relay, Time Delay, 10 A, 12 VDC, 0.05 Sec. to 999 Minute, 5 Logic Modes, DPDT
Dust Collector Control; 105 to 135 VAC; 10 VA; 50/60 Hz; -40 to ? degC
Time Delay Relay 120VAC 10A DPDT(60.96x44.45x108.71)mm Socket
Relay Time Delay 10 A 0.05 to 5 Sec. UL Recognized cUL recognized ±
Relay; 48 to 300 VAC; Solid State; 600 Vpeak; Panel Mount
Relay, Time Delay, 1 A, 15 to 300 Sec., Fast-on Terminal, Delay On Break, 65 C
Relay Time Delay 10 A 0.1 to 10 Sec. UL Recognized cUL recognized ±
Relay Time Delay 1 A 3 to 60 Sec. Fast-on Terminal Delay On Make -40 °
Timer Relay, SSR, NO, 1A, Interval, 120VAC, 0.5-10 hrs, Male Fast-On Term., Surface Mnt
Dust Collector, 95-265 VAC, 6 Output
Sensor, Liquid Level, Pump Up, Open Board, Dual Probe, 24 VAC, 5A
Time Delay Relay, DPDT, 10 A, 250 VAC, 8-Pin Octal, 0.1-10 sec, T1 Series
Relay Time Delay 10 A (Max.) 120 VAC 18 to 1800 Sec. DPDT 3 VA (Max.)
Q1T-00300-346
Relay, Time Delay, 1 A, 120 VAC, UL Recognized, cUL recognized, 4.3 VA (Max.)
Sensor; Low V Sensor; 240AC
Relay, Time Delay, 10 A, 24 VDC, 0.05 Sec. to 999 Minute, 5 Logic Modes, DPDT
Timer; Off Delay; 0.05 sec-16 hrs; E-Mech; DPDT; 10A; 120 VAC; 11 Pin Octal; T3M Series
Relay; Llc; 5SEC Delay