NCC DNC-T2010-A10 technical specifications.
| Frequency | 833MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Outputs | 10 |
| Series | DNC |
| RoHS | Not Compliant |
Download the complete datasheet for NCC DNC-T2010-A10 to view detailed technical specifications.
No datasheet is available for this part.