NCC DNC-T2020-020 technical specifications.
| Max Operating Temperature | 66°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 20 |
| Series | DNC Series |
| RoHS | Not Compliant |
Download the complete datasheet for NCC DNC-T2020-020 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
