NCC LNC-05SLB-441 technical specifications.
| Current Rating | 10A |
| Length | 2.4inch |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -23°C |
| Number of Inputs | 1 |
| Number of Outputs | 1 |
| Termination | Plug |
| RoHS | Compliant |
Download the complete datasheet for NCC LNC-05SLB-441 to view detailed technical specifications.
No datasheet is available for this part.