NCC LNC-NS128-120 technical specifications.
| Current Rating | 10A |
| Length | 4inch |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Number of Inputs | 1 |
| Number of Outputs | 1 |
| Output Type | RELAY |
| Overall Depth | 1.5inch |
| Series | NS128 Series |
| Termination | Screw |
| RoHS | Not Compliant |
Download the complete datasheet for NCC LNC-NS128-120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
