NCC LNC-NS211-120 technical specifications.
| Current Rating | 5A |
| Length | 4inch |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Number of Inputs | 1 |
| Number of Outputs | 1 |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for NCC LNC-NS211-120 to view detailed technical specifications.
No datasheet is available for this part.