This surface mount SPDT switch features a polyester and thermoplastic body and a screw termination. It operates over a temperature range of -40°C to 70°C and is approved to UL standards. The switch has a maximum power consumption of 3.5W and a maximum output current of 8A, with a DC rated voltage of 6V and an AC voltage rating of 250V.
NCC Q1T-00005-341 technical specifications.
| Approvals | UL |
| Body Material | Polyester, Thermoplastic |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Output Current | 8A |
| Power Consumption | 3.5W |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 6V |
| RoHS | Not Compliant |
Download the complete datasheet for NCC Q1T-00005-341 to view detailed technical specifications.
No datasheet is available for this part.