NCC Q1T-00300-341 technical specifications.
| Approvals | UL |
| Body Material | Polyester, Thermoplastic |
| Package/Case | 300 |
| Contact Material | Silver, Cadmium |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 6V |
| RoHS | Not Compliant |
Download the complete datasheet for NCC Q1T-00300-341 to view detailed technical specifications.
No datasheet is available for this part.