NCC Q1T-00600-311 technical specifications.
| Approvals | UL |
| Body Material | Polyester, Thermoplastic |
| Package/Case | 600 |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Output Current | 1A |
| Power Consumption | 3.3W |
| Termination | Screw |
| RoHS | Not Compliant |
Download the complete datasheet for NCC Q1T-00600-311 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
