NCC Q2T-00060-321 technical specifications.
| Approvals | UL |
| Package/Case | SMD/SMT |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Termination | Screw |
| RoHS | Not Compliant |
Download the complete datasheet for NCC Q2T-00060-321 to view detailed technical specifications.
No datasheet is available for this part.