Solid State Relay, 70-140 V, SPST-NO, 25A/300VAC, Random Turn-On, SNC Series
NCC SNC-R2025-501 technical specifications.
| Package/Case | 600 |
| Current Rating | 25A |
| Height | 57.1mm |
| Length | 44.4mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Throw Configuration | SPST |
| Width | 25.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for NCC SNC-R2025-501 to view detailed technical specifications.
No datasheet is available for this part.