Relay; 48 to 300 VAC; Solid State; 600 Vpeak; Panel Mount
NCC SNC-R2025-511 technical specifications.
| Package/Case | 300 |
| Mount | Panel |
| Termination | Screw |
| RoHS | Not Compliant |
Download the complete datasheet for NCC SNC-R2025-511 to view detailed technical specifications.
No datasheet is available for this part.