NCC T1K-00010-461 technical specifications.
| Approvals | UL |
| Current Rating | 10A |
| Mount | Socket |
| Termination | Plug |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 48V |
| RoHS | Not Compliant |
Download the complete datasheet for NCC T1K-00010-461 to view detailed technical specifications.
No datasheet is available for this part.