NCC TMM-0999M-462 technical specifications.
| Approvals | UL |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -23°C |
| Mount | Socket |
| Termination | Plug |
| Throw Configuration | DPDT |
| DC Rated Voltage | 24V |
| RoHS | Not Compliant |
Download the complete datasheet for NCC TMM-0999M-462 to view detailed technical specifications.
No datasheet is available for this part.