The NDK 2725T-22.580000M-NSA6293B is a surface mount crystal oscillator with a standard frequency of 22.58 MHz and a frequency stability of ±50 ppm. It operates over a supply voltage range of 3 to 3.6 volts and is suitable for use in temperatures between -10°C and 70°C. The device is a surface mount device with a seated plane height of 1 mm and a package height of 1 mm. It has a lead shape of no lead and a pin count of 4.
NDK 2725T-22.580000M-NSA6293B technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | SMD |
| Package/Case | SMD |
| Package Description | Surface Mount Device |
| Lead Shape | No Lead |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 5 |
| Package Width (mm) | 3.2 |
| Package Height (mm) | 1 |
| Seated Plane Height (mm) | 1 |
| Mounting | Surface Mount |
| Type | Crystal Oscillator |
| Standard Frequency | 22.58MHz |
| Frequency Stability | ±50ppm |
| Load Capacitance | 15pF |
| Max Symmetry | 55% |
| Min Operating Supply Voltage | 3V |
| Max Operating Supply Voltage | 3.6V |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for NDK 2725T-22.580000M-NSA6293B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.