Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
NDK

2725T-3.125000M-NSA6293E

Datasheet
Oscillator XO 3.125MHz ±50ppm 15pF CMOS 55% 3.3V Automotive 4-Pin SMD
NDK

2725T-3.125000M-NSA6293E

Oscillator XO 3.125MHz ±50ppm 15pF CMOS 55% 3.3V Automotive 4-Pin SMD

  1. Passive Components
  2. Frequency Control & Timing
  1. Passive Components
  2. Frequency Control & Timing
  3. Oscillators
  4. Crystal Oscillators (XO)

PackageSMD
MountingSurface Mount
Quick Jump:

Technical Specifications

NDK 2725T-3.125000M-NSA6293E technical specifications.

General

Basic Package Type
Non-Lead-Frame SMT
Package Family Name
SMD
Package/Case
SMD
Package Description
Surface Mount Device
Lead Shape
No Lead
Pin Count
4
PCB
4
Package Length (mm)
5
Package Width (mm)
3.2
Package Height (mm)
1
Seated Plane Height (mm)
1
Mounting
Surface Mount
Type
Crystal Oscillator
Standard Frequency
3.125MHz
Frequency Stability
±50ppm
Load Capacitance
15pF
Max Symmetry
55%
Min Operating Supply Voltage
3.2V
Max Operating Supply Voltage
3.4V
Min Operating Temperature
-40°C
Max Operating Temperature
85°C

Compliance

EU RoHS
Yes
HTS Code
8542390001
Schedule B
8542390000
ECCN
EAR99
Automotive
Yes
Radiation Hardening
No
RoHS Versions
2011/65/EU, 2015/863

Datasheet

NDK 2725T-3.125000M-NSA6293E Datasheet

Download the complete datasheet for NDK 2725T-3.125000M-NSA6293E to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF
Datasheets.com