This crystal oscillator from NDK features a standard frequency of 57.2114 MHz and a frequency stability of ±30 ppm. It is packaged in a non-lead-frame SMT package with 4 pins and measures 5 mm in length, 3.2 mm in width, and 1 mm in height. The device operates over a temperature range of -10°C to 70°C and requires a supply voltage between 3.2V and 3.4V. It is suitable for surface mount applications and is classified as a crystal oscillator.
NDK 2725T-57.211400M-NSA6293C technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | SMD |
| Package/Case | SMD |
| Package Description | Surface Mount Device |
| Lead Shape | No Lead |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 5 |
| Package Width (mm) | 3.2 |
| Package Height (mm) | 1 |
| Seated Plane Height (mm) | 1 |
| Mounting | Surface Mount |
| Type | Crystal Oscillator |
| Standard Frequency | 57.2114MHz |
| Frequency Stability | ±30ppm |
| Load Capacitance | 15pF |
| Max Symmetry | 55% |
| Min Operating Supply Voltage | 3.2V |
| Max Operating Supply Voltage | 3.4V |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for NDK 2725T-57.211400M-NSA6293C to view detailed technical specifications.
No datasheet is available for this part.