
This 14.28MHz crystal oscillator from NDK is a surface mount device with a non-lead-frame package type. It operates within a voltage range of 1.7 to 1.9 volts and a temperature range of -10 to 70 degrees Celsius. The oscillator has a frequency stability of ±30 and a load capacitance of 5. It is suitable for use in surface mount applications.
NDK 2725Z-14.280000M-NSA6297C technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | SMD |
| Package/Case | SMD |
| Package Description | Surface Mount Device |
| Lead Shape | No Lead |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 5 |
| Package Width (mm) | 3.2 |
| Package Height (mm) | 1 |
| Seated Plane Height (mm) | 1 |
| Mounting | Surface Mount |
| Type | Crystal Oscillator |
| Standard Frequency | 14.28MHz |
| Frequency Stability | ±30ppm |
| Load Capacitance | 5pF |
| Max Symmetry | 60% |
| Min Operating Supply Voltage | 1.7V |
| Max Operating Supply Voltage | 1.9V |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for NDK 2725Z-14.280000M-NSA6297C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.