NDK 2765E-66.667000MHZ technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 66.667MHz |
| Frequency Stability | 100ppm |
| Height | 0.047inch |
| Lead Free | Lead Free |
| Length | 0.197inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 30mA |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Series | 2765E |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for NDK 2765E-66.667000MHZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.