NDK 7311D-683.75M-NSA3325A technical specifications.
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 11.4 |
| Package Width (mm) | 9.6 |
| Package Height (mm) | 4.5 |
| Mounting | Surface Mount |
| Type | Voltage Controlled Crystal Oscillator (VCXO) |
| Upper Frequency Range | 56.448 to 6500MHz |
| Frequency Stability | ±50ppm |
| Tuning Voltage | 0.15 to 3.15V |
| Min Operating Supply Voltage | 3.135V |
| Max Operating Supply Voltage | 3.465V |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for NDK 7311D-683.75M-NSA3325A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.