NDK EXS00A-CS0101324.000MHZ technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 24MHz |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for NDK EXS00A-CS0101324.000MHZ to view detailed technical specifications.
No datasheet is available for this part.