NDK NH20M20LA-38.88M-NSA3421A technical specifications.
| Pin Count | 5 |
| PCB | 5 |
| Package Length (mm) | 21.5(Max) |
| Package Width (mm) | 21.5(Max) |
| Package Height (mm) | 10.5(Max) |
| Mounting | Through Hole |
| Type | Voltage Controlled Oven Controlled Crystal Oscillator (VC-OCXO) |
| Upper Frequency Range | 34.368 to 56.448MHz |
| Frequency Stability | ±0.2ppm |
| Load Capacitance | 15pF |
| Max Symmetry | 60% |
| Tuning Voltage | 0 to 5V |
| Min Operating Supply Voltage | 4.75V |
| Max Operating Supply Voltage | 5.25V |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for NDK NH20M20LA-38.88M-NSA3421A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.