NDK NH21M13LB-12.8M-NSA3422A technical specifications.
| Package/Case | DIP |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 21(Max) |
| Package Width (mm) | 13(Max) |
| Package Height (mm) | 7.6(Max) |
| Mounting | Through Hole |
| Type | Oven Controlled Crystal Oscillator (OCXO) |
| Upper Frequency Range | 10.7 to 14.336MHz |
| Frequency Stability | ±0.1ppm |
| Load Capacitance | 15pF |
| Max Symmetry | 60% |
| Min Operating Supply Voltage | 3.135V |
| Max Operating Supply Voltage | 3.465V |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for NDK NH21M13LB-12.8M-NSA3422A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.