NDK NT2016SA-16.368000MHZ-NTG1 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 16.368MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Supply Current | 1.5mA |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Series | NT2016SA |
| RoHS | Compliant |
Download the complete datasheet for NDK NT2016SA-16.368000MHZ-NTG1 to view detailed technical specifications.
No datasheet is available for this part.