NDK NT2520SA-16.369M-NSA3410A technical specifications.
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 2.5 |
| Package Width (mm) | 2 |
| Package Height (mm) | 0.7 |
| Mounting | Surface Mount |
| Type | Temperature Compensated Crystal Oscillator (TCXO) |
| Upper Frequency Range | 14.336 to 19.44MHz |
| Frequency Stability | ±0.5ppm |
| Load Capacitance | 10pF |
| Min Operating Supply Voltage | 2.66V |
| Max Operating Supply Voltage | 2.94V |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for NDK NT2520SA-16.369M-NSA3410A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.