NDK NW50M50LA-19.44M-NSA3438A technical specifications.
| Pin Count | 18 |
| PCB | 18 |
| Package Length (mm) | 50.8 |
| Package Width (mm) | 50.8 |
| Package Height (mm) | 14.8(Max) |
| Mounting | Through Hole |
| Type | Frequency Controlled Crystal Oscillator (FCXO) |
| Upper Frequency Range | 19.44 to 28MHz |
| Min Operating Supply Voltage | 4.75V |
| Max Operating Supply Voltage | 5.25V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for NDK NW50M50LA-19.44M-NSA3438A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.