NDK NX2520SA-24.576000MHZ technical specifications.
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 60R |
| Frequency | 24.576MHz |
| Frequency Stability | 10ppm |
| Frequency Tolerance | 10ppm |
| Height | 0.026inch |
| Lead Free | Lead Free |
| Length | 0.098inch |
| Load Capacitance | 10pF |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Series | NX2520SA |
| Width | 0.079inch |
| RoHS | Compliant |
Download the complete datasheet for NDK NX2520SA-24.576000MHZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
