NDK NX2520SA-26MHZ-EXS00A-CS05497 technical specifications.
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 60R |
| Frequency | 26MHz |
| Frequency Stability | 10ppm |
| Frequency Tolerance | 15ppm |
| Load Capacitance | 6pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Series | NX2520SA |
| RoHS | Compliant |
Download the complete datasheet for NDK NX2520SA-26MHZ-EXS00A-CS05497 to view detailed technical specifications.
No datasheet is available for this part.