
32MHz SMD crystal oscillator featuring 10ppm frequency tolerance and stability. This surface mount component offers a 10pF load capacitance and a low ESR of 40 Ohms. Designed for operation between -10°C and 70°C, it is supplied in cut tape packaging.
NDK NX2520SA-32.000000MHZ technical specifications.
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 40R |
| Frequency | 32MHz |
| Frequency Stability | 10ppm |
| Frequency Tolerance | 10ppm |
| Lead Free | Lead Free |
| Load Capacitance | 10pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Series | NX2520SA |
| RoHS | Compliant |
Download the complete datasheet for NDK NX2520SA-32.000000MHZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
