
NDK NX2520SG-38.4M-STD-CTX-1 technical specifications.
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 50R |
| Frequency | 38.4MHz |
| Frequency Stability | 12ppm |
| Frequency Tolerance | 10ppm |
| Load Capacitance | 7pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Series | NX2520SG |
| RoHS | Compliant |
Download the complete datasheet for NDK NX2520SG-38.4M-STD-CTX-1 to view detailed technical specifications.
No datasheet is available for this part.
