NDK NX3225DA-16.000MHZ-EXS00A-03311 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 16MHz |
| Frequency Tolerance | 10ppm |
| Load Capacitance | 7.2pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Series | NX3225SA |
| RoHS | Compliant |
Download the complete datasheet for NDK NX3225DA-16.000MHZ-EXS00A-03311 to view detailed technical specifications.
No datasheet is available for this part.