This 16MHz crystal has an equivalent series resistance of 120 ohms and a frequency stability of 150ppm. It operates over a temperature range of -40°C to 150°C and is packaged in a surface mount package. The crystal is RoHS compliant and has a load capacitance of 8 picofarads. It is available in bulk packaging.
NDK NX3225GB-16.000M-STD-CRA-2 technical specifications.
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 120R |
| Frequency | 16MHz |
| Frequency Stability | 150ppm |
| Frequency Tolerance | 50ppm |
| Height | 0.035inch |
| Length | 0.126inch |
| Load Capacitance | 8pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | NX3225GB - Automotive |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for NDK NX3225GB-16.000M-STD-CRA-2 to view detailed technical specifications.
No datasheet is available for this part.