
SMD crystal oscillator operating at 20MHz. Features 50ppm frequency tolerance and 150ppm frequency stability. Designed with 8pF load capacitance and 100 Ohm ESR. Rated for AEC-Q200 compliance, suitable for automotive applications. Operates across a temperature range of -40°C to 150°C. Packaged in cut tape for surface mount assembly.
NDK NX3225GB-20MHZ-STD-CRA-2 technical specifications.
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 100R |
| Frequency | 20MHz |
| Frequency Stability | 150ppm |
| Frequency Tolerance | 50ppm |
| Load Capacitance | 8pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Ratings | AEC-Q200 |
| Series | NX3225GB |
| RoHS | Compliant |
Download the complete datasheet for NDK NX3225GB-20MHZ-STD-CRA-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
